Jingdao Microelectronics SS52C
| Manufacturer | Jingdao MicroelectronicsAsian Brands |
| MPN | SS52C |
| LCSC Part # | C353177 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V SMC |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Jingdao Microelectronics | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 550mV@5A | |
| Reverse Leakage Current (Ir) | 1mA@20V | |
| Non-Repetitive Peak Forward Surge Current | 175A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Jingdao Microelectronics | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 550mV@5A | |
| Reverse Leakage Current (Ir) | 1mA@20V | |
| Non-Repetitive Peak Forward Surge Current | 175A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
In-Stock: 1,940
1,940 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0817 | $ 0.82 |
| 100+ | $ 0.067 | $ 6.70 |
| 300+ | $ 0.0596 | $ 17.88 |
| 3,000+ | $ 0.0541 | $ 162.30 |
| 6,000+ | $ 0.0497 | $ 298.20 |
| 9,000+ | $ 0.0475 | $ 427.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Jingdao Microelectronics | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 550mV@5A | |
| Reverse Leakage Current (Ir) | 1mA@20V | |
| Non-Repetitive Peak Forward Surge Current | 175A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Jingdao Microelectronics | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 550mV@5A | |
| Reverse Leakage Current (Ir) | 1mA@20V | |
| Non-Repetitive Peak Forward Surge Current | 175A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
C353177 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SS56C | Jingdao Microelectronics | SMC(DO-214AB) | 4,400 | $ 0.0781 | ||
| SS54LC | Jingdao Microelectronics | SMC | 2,990 | $ 0.1638 | ||
| SS1045C | Jingdao Microelectronics | SMC | 7,555 | $ 0.1278 | ||
| SS86C | Jingdao Microelectronics | SMC | 7,085 | $ 0.1193 | ||
| SS520C | Jingdao Microelectronics | SMC | 8,770 | $ 0.0982 | ||
| SSL545C | Jingdao Microelectronics | SMC | 2,495 | $ 0.1118 | ||
| SS1060C | Jingdao Microelectronics | SMC | 2,615 | $ 0.1256 | ||
| SS10200C | Jingdao Microelectronics | SMC | 1,380 | $ 0.1968 | ||
| SSL510C | Jingdao Microelectronics | SMC | 0 | $ 0.1757 | ||
| SSL54C | Jingdao Microelectronics | SMC | 0 | $ 0.1327 |



