LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC2G08DCTR product image
  • SN74LVC2G08DCTR thumbnail 1
  • SN74LVC2G08DCTR thumbnail 2
  • SN74LVC2G08DCTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC2G08DCTRRoHS

Manufacturer
MPN
SN74LVC2G08DCTR
LCSC Part #
C352973
Packaging
SM-8
Customer #
Key Attributes
Dual 2-Input Positive-AND Gate
Datasheetpdf iconTI SN74LVC2G08DCTR
In-Stock: 15,635
15,635 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4494$ 0.45
10+$ 0.3585$ 3.59
30+$ 0.318$ 9.54
100+$ 0.2693$ 26.93
500+$ 0.2482$ 124.10
1,000+$ 0.2336$ 233.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSM-8
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Propagation Delay4.7ns@3.3V
Output Logic Level - Low400mV~550mV
FeaturesLive insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input
Input Logic Level - Low700mV~800mV
Operating Temperature-40℃~+125℃
Input Logic Level - High1.7V~2V
Output Logic Level - High2.3V~3.8V
Quiescent Current(Iq)10uA
Current - Output High(IOH)24mA
Number of Channels2;2
Current - Output Low(IOL)24mA

Introduction

AI Translation

This dual 2 - input positive - AND gate is designed for 1.65 - V to 5.5 V VCC operation. The SN74LVC2G08 device performs the Boolean function Y = A × B or Y = A + B in positive logic. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial - power - down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Available in the Texas Instruments NanoStar and NanoFree Package
  • Supports 5 - V VCC Operation
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 4.7 ns at 3.3 V
  • Low Power Consumption, 10 - μA Maximum ICC
  • ±24 - mA Output Drive at 3.3 V
  • Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
  • Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25℃
  • Ioff Supports Live Insertion, Partial - Power - Down Mode, and Back - Drive Protection
  • Can Be Used as a Down Translator to Translate Inputs From a Maximum of 5.5 V Down to the VCC Level
  • Latch - Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22
    • 2000 - V Human Body Model (A114 - A)
    • 1000 - V Charged - Device Model (C101)

Applications

AI Translation
  • IP Phones: Wired and Wireless
  • Optical Networking: EPON and Video Over Fiber
  • Point - to - Point Microwave Backhaul
  • Power: Telecom DC/DC Module: Analog
  • Power: Telecom DC/DC Module: Digital
  • Private Branch Exchange (PBX) Telecom Shelter: Power Distribution Unit (PDU)
  • Vector Signal Analyzers and Generators
  • Wireless Communications Testers
  • Wireless Repeaters xDSL Modem/DSLAM