LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5518M200FKEB product image
Images for reference only

VISHAY CMF5518M200FKEBRoHS

Manufacturer
MPN
CMF5518M200FKEB
LCSC Part #
C3528745
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 18.2MΩ ±1% 500mW Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF5518M200FKEB
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7867$ 0.79
200+$ 0.3055$ 61.10
500+$ 0.2947$ 147.35
1,000+$ 0.2885$ 288.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance18.2MΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF5518M200FKBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.6549