LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J5301BSRE7 product image
Images for reference only

VISHAY RNC50J5301BSRE7

Manufacturer
MPN
RNC50J5301BSRE7
LCSC Part #
C3528707
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 5.3kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J5301BSRE7
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3493$ 2.35
200+$ 0.9101$ 182.02
500+$ 0.8777$ 438.85
1,500+$ 0.8623$ 1293.45
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance5.3kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J5301BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J5301BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J5301BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J5301BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J5301BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC505K3000BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J5301BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC505K3000BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
RNC50H5301BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H5301BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H5301BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H5301BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC505K3000BHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
ERC505K3000BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
RNC50H5301BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.5892
RNC50H5301BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H5301BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269