LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H4750FSR3865 product image
Images for reference only

VISHAY RNC55H4750FSR3865

Manufacturer
MPN
RNC55H4750FSR3865
LCSC Part #
C3527882
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 475Ω ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H4750FSR3865
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1076$ 1.11
200+$ 0.4289$ 85.78
500+$ 0.4134$ 206.70
1,000+$ 0.4073$ 407.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance475Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H4750FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H4750FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H4750FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4494
RNC55H4750FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H4750FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H4750FRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H4750FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
RNC55H4750FSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H4750FSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3786
RNC55H4750FSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0018
RNC55H4750FRRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
ERC55475R00FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.4767
RNC55H4750FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H4750FSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.1298
RNC55H4750FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
RNR55H4750FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7365
RNC55H4750FRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H4750FSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H4750FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H4750FSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076