LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H1242DRRE6 product image
Images for reference only

VISHAY RNC60H1242DRRE6

Manufacturer
MPN
RNC60H1242DRRE6
LCSC Part #
C3527280
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 12.4kΩ ±0.5% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H1242DRRE6
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3729$ 1.37
200+$ 0.5322$ 106.44
500+$ 0.5137$ 256.85
1,000+$ 0.5045$ 504.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance12.4kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H1242DRRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 1.6216
ERC5512K400DHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2387
RNC60H1242DRBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 6.6576
ERC5512K400DHEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2387
RNC60H1242DRRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
RNC60H1242DRR36VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
RNC60H1242DRRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
RNC60H1242DRRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
RNC60J1242DSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.9517
ERC5512K400DEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 6.1994
RNC60H1242BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60H1242BSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 9.1976
RNC60H1242BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 2.8711
RNC60H1242BSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 3.4555
ERC5512K400BHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 2.6871
ERC5512K400BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
RNC60H1242BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H1242BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H1242BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802