LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC50845R00FEEA500 product image
Images for reference only

VISHAY ERC50845R00FEEA500

Manufacturer
MPN
ERC50845R00FEEA500
LCSC Part #
C3527018
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 845Ω ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY ERC50845R00FEEA500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2094$ 1.21
200+$ 0.469$ 93.80
500+$ 0.452$ 226.00
1,000+$ 0.4443$ 444.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance845Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J8450FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3221
RNC50J8450FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3221
RNC50J8450FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9006
RNC50J8450FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.2435
RNC50J8450FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
ERC50845R00FEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6353
RNC50H8450FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H8450FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H8450FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50H8450FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H8450FSR3631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H8450FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H8450FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
ERC50845R00FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.6896
RNC50H8450FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0857
RNC50H8450FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
ERC50845R00FHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
RNC50H8450FSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H8450FSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H8450FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.2281