LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C3161FSRSL product image
Images for reference only

VISHAY RLR20C3161FSRSL

Manufacturer
MPN
RLR20C3161FSRSL
LCSC Part #
C3526880
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 3.16kΩ ±1% 500mW Through Hole,D3.5xL9.5mm
Datasheetpdf iconVISHAY RLR20C3161FSRSL
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2764$ 3.28
200+$ 1.268$ 253.60
500+$ 1.2233$ 611.65
1,000+$ 1.2017$ 1201.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance3.16kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR20C3161FMB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.451
RLR20C3161FRBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 2.9408
RLR20C3161FMBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 2.9408
RLR20C3161FRRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0481
RLR20C3161FRRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.295
RLR20C3161FRRE5VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C3161FPB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.8876
RLR20C3161FRB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.8876
RLR20C3161FSBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 10.4984
RLR20C3161FRRE8VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C3161FMRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.3451
RLR20C3161FSRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 2.0562
RLR20C3161FSB14VISHAYThrough Hole,D3.5xL9.5mm0$ 10.0711
RLR20C3161FRRE7VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
ERL203K1600FKEB500VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9795
ERL203K1600FKEK500VISHAYThrough Hole,D3.5xL9.5mm0$ 2.8876