LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J4002BSRE5 product image
Images for reference only

VISHAY RNC60J4002BSRE5

Manufacturer
MPN
RNC60J4002BSRE5
LCSC Part #
C3526800
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 40kΩ ±0.1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60J4002BSRE5
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.7671$ 6.77
200+$ 2.6192$ 523.84
500+$ 2.5267$ 1263.35
1,000+$ 2.482$ 2482.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance40kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J4002BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 6.4965
RNC60J4002BRR36VISHAYThrough Hole,D2.5xL7.1mm0$ 6.7671
RNC60J4002BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 6.7671
RNC60J4002BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 6.7671
RNC60J4002BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 6.7671
RNC60H4002BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.68
RNC60H4002BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 5.677
RNC60H4002BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 5.9156
RNC60H4002BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 5.9156
RNC60H4002BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 5.9156