LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC551K5400DHEK600 product image
Images for reference only

VISHAY ERC551K5400DHEK600RoHS

Manufacturer
MPN
ERC551K5400DHEK600
LCSC Part #
C3526529
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 1.54kΩ ±0.5% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY ERC551K5400DHEK600
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.5454$ 5.55
200+$ 2.1472$ 429.44
500+$ 2.0717$ 1035.85
1,000+$ 2.0331$ 2033.10
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance1.54kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H1541DSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.3235
RNC60H1541DSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 6.3823
RNC60H1541DSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 1.6216
RNC60J1541BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105
RNC60J1541BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 3.266
ERC551K5400BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953
ERC551K5400BEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 3.0542
RNC60J1541BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J1541BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J1541BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392