LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J1212FSRSL65 product image
Images for reference only

VISHAY RNC55J1212FSRSL65

Manufacturer
MPN
RNC55J1212FSRSL65
LCSC Part #
C3526345
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 12.1kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J1212FSRSL65
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0974$ 3.10
200+$ 1.1986$ 239.72
500+$ 1.1569$ 578.45
1,000+$ 1.1369$ 1136.90
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance12.1kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J1212FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7285
RNC55J1212FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7285
RNC55J1212FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.006
RNC55J1212FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.006
RNR55J1212FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.1811
RNR55J1212FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.6896
RNC55J1212FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7317
RNC55J1212FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7317
RNC55J1212FRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.8713
RNR55J1212FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.0604
RNC55J1212FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0141
RNC55J1212FSR3665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.2988
RNC55J1212FSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.2988
RNC55J1212FSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 3.7083
RNC55J1212FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
ERC5512K100FEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6248
RNC55J1212FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
RNC55J1212FSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 4.0754
RNC55J1212FSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.2988
ERC5512K100FEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.8799