VISHAY RLR07C12R4FSRE5
| Manufacturer | |
| MPN | RLR07C12R4FSRE5 |
| LCSC Part # | C3526072 |
| Packaging | Through Hole,D2.3xL6.4mm |
| Customer # | |
| Key Attributes | RES 12.4Ω ±1% 250mW Through Hole,D2.3xL6.4mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 12.4Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 12.4Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4829 | $ 0.48 |
| 200+ | $ 0.1867 | $ 37.34 |
| 500+ | $ 0.1805 | $ 90.25 |
| 1,000+ | $ 0.1774 | $ 177.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 12.4Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 12.4Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR07C12R4FSRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.461 | ||
| RLR07C12R4FSRSL23 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.484 | ||
| RLR07C12R4FSB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.2691 | ||
| RLR07C12R4FRBSL23 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.502 | ||
| RLR07C12R4FSB1423 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 3.0727 | ||
| RLR07C12R4FRRE523 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.0212 | ||
| RLR07C12R4FRRE623 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.0212 | ||
| RLR07C12R4FSRE7 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.4798 | ||
| RLR07C12R4FRRSL23 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.484 | ||
| RLR07C12R4FSBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.7226 | ||
| RLR07C12R4FSRE523 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.0212 | ||
| RLR07C12R4FSBSL23 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.502 | ||
| RLR07C12R4FRB1423 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 3.0727 | ||
| RLR07C12R4FSRE623 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.0212 | ||
| RLR07C12R4FSRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.4798 | ||
| RLR07C12R4FSRE723 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.0212 | ||
| RLR07C12R4FSRE823 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.0212 | ||
| RLR07C12R4FRRE723 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.0212 | ||
| RLR07C12R4FRR3623 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.9502 | ||
| RLR07C12R4FSRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.6032 |

