LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERL3293K100FKEK500 product image
Images for reference only

VISHAY ERL3293K100FKEK500

Manufacturer
MPN
ERL3293K100FKEK500
LCSC Part #
C3525951
Packaging
Through Hole,D4.8xL14.3mm
Customer #
Key Attributes
RES 93.1kΩ ±1% 1W Through Hole,D4.8xL14.3mm
Datasheetpdf iconVISHAY ERL3293K100FKEK500
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.3411$ 10.34
200+$ 4.0029$ 800.58
500+$ 3.861$ 1930.50
1,000+$ 3.7916$ 3791.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.3mm
Resistance93.1kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERL3293K100FKEB500VISHAYThrough Hole,D4.8xL14.3mm0$ 8.1065
RLR32C9312FMBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.6548
RLR32C9312FRBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.6548
RLR32C9312FMRE6VISHAYThrough Hole,D4.8xL14.3mm0$ 3.601
RLR32C9312FRRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.331
RLR32C9312FMRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.331
RLR32C9312FRB14VISHAYThrough Hole,D4.8xL14.3mm0$ 10.3411
RLR32C9312FMRE8VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C9312FMB14VISHAYThrough Hole,D4.8xL14.3mm0$ 10.3411
RLR32C9312FMRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C9312FMRE7VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C9312FRM22VISHAYThrough Hole,D4.8xL14.3mm0$ 4.3206
RLR32C9312FMB24VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7761
RLR32C9312FRRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391