LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF6557K600FKRE11 product image
Images for reference only

VISHAY CMF6557K600FKRE11

Manufacturer
MPN
CMF6557K600FKRE11
LCSC Part #
C3524320
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 57.6kΩ ±1% 1.5W Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY CMF6557K600FKRE11
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.436$ 0.44
200+$ 0.1688$ 33.76
500+$ 0.1628$ 81.40
1,000+$ 0.1599$ 159.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance57.6kΩ
Power(Watts)1.5W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF6557K600FKR670VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3343
CMF6557K600FKEB70VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3343
CMF6557K600FKEA11VISHAYThrough Hole,D4.6xL14.3mm0$ 0.4631
CMF6557K600FKEB11VISHAYThrough Hole,D4.6xL14.3mm0$ 0.4528
CMF6557K600FKR611VISHAYThrough Hole,D4.6xL14.3mm0$ 0.4528