LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC55750R00FEEA600 product image
Images for reference only

VISHAY ERC55750R00FEEA600

Manufacturer
MPN
ERC55750R00FEEA600
LCSC Part #
C3524137
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 750Ω ±1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY ERC55750R00FEEA600
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0258$ 1.03
200+$ 0.398$ 79.60
500+$ 0.3826$ 191.30
1,000+$ 0.3764$ 376.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance750Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J7500FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.9685
RNC60J7500FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1115
RNC60J7500FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.0868
RNC60J7500FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
ERC55750R00FEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 5.1752
RNC60J7500FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
RNC60J7500FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
ERC55750R00FEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 2.4579
RNR60J7500DPB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.1617
RNR60J7500DPBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60J7500DSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.9424
RNC60J7500DSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.5975
ERC55750R00DEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.484
ERC55750R00DEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 6.1994
RNC60J7500DSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 1.6598
RNC60J7500DPB14VISHAYThrough Hole,D2.5xL7.1mm0$ 6.1994
RNC60J7500DSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.6598
RNR60J7500DPRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 7.472
RNC60J7500DSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 1.6598
RNC60H7500FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547