LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H9312FSBSL65 product image
Images for reference only

VISHAY RNC55H9312FSBSL65

Manufacturer
MPN
RNC55H9312FSBSL65
LCSC Part #
C3523503
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 93.1kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H9312FSBSL65
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3786$ 2.38
200+$ 0.9209$ 184.18
500+$ 0.8885$ 444.25
1,000+$ 0.8731$ 873.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance93.1kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H9312FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H9312FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H9312FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H9312FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H9312FPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H9312FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNC55H9312FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H9312FPR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5372
RNC55H9312FPRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H9312FPRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H9312FMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
ERC5593K100FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.3876
RNC55H9312FSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H9312FSR3665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H9312FSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H9312FRRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
ERC5593K100FHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3092
RNC55H9312FSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H9312FPRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H9312FSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0018