VISHAY RLR05C5601GMRSL
| Manufacturer | |
| MPN | RLR05C5601GMRSL |
| LCSC Part # | C3522986 |
| Packaging | Through Hole,D1.7xL3.8mm |
| Customer # | |
| Key Attributes | RES 5.6kΩ ±2% 125mW Through Hole,D1.7xL3.8mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0351 | $ 1.04 |
| 200+ | $ 0.4011 | $ 80.22 |
| 500+ | $ 0.3872 | $ 193.60 |
| 1,000+ | $ 0.3795 | $ 379.50 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR05C5601GPB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.1548 | ||
| RLR05C5601GSB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.911 | ||
| RLR05C5601GPBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.8648 | ||
| RLR05C5601GSBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.8648 | ||
| RLR05C5601GMBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.8648 | ||
| RLR05C5601GRRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.9971 | ||
| RLR05C5601GPRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.9971 | ||
| RLR05C5601GSRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.9971 | ||
| RLR05C5601GMR36 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8376 | ||
| RLR05C5601GSR93 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8376 | ||
| RLR05C5601GMRE719 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.3791 | ||
| RLR05C5601GPRE6 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8376 | ||
| RLR05C5601GRR36 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8376 | ||
| RLR05C5601GSRE819 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.3791 | ||
| RLR05C5601GSRE619 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.3791 | ||
| RLR05C5601GMRSL19 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.6721 | ||
| RLR05C5601GSRE7 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8376 | ||
| RLR05C5601GMB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.5124 | ||
| RLR05C5601GPR36 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8376 | ||
| RLR05C5601GSRE8 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8376 |

