VISHAY RNC60H2052BSRE8
| Manufacturer | |
| MPN | RNC60H2052BSRE8 |
| LCSC Part # | C3522378 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 20.5kΩ ±0.1% 250mW Through Hole,D2.5xL7.1mm |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 20.5kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 20.5kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9802 | $ 2.98 |
| 200+ | $ 1.1539 | $ 230.78 |
| 500+ | $ 1.1137 | $ 556.85 |
| 1,000+ | $ 1.0937 | $ 1093.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 20.5kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 20.5kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC60H2052BSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.6742 | ||
| RNC60H2052BSBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 9.1976 | ||
| RNC60H2052BSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.8711 | ||
| RNC60H2052BSRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.4555 | ||
| RNC60H2052BMRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.9802 | ||
| ERC5520K500BHEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.6871 | ||
| RNC60H2052BMR36 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.9802 | ||
| RNC60H2052BMB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.0057 | ||
| RNC60H2052BSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.9802 | ||
| ERC5520K500BHEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.0057 | ||
| RNC60H2052BSRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.9802 | ||
| RNC60J2052BRB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.9105 | ||
| RNC60J2052BSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.9105 | ||
| ERC5520K500BEEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 9.2953 |

