YAGEO FMP300JB-73-1R2
| Manufacturer | YAGEOAsian Brands |
| MPN | FMP300JB-73-1R2 |
| LCSC Part # | C3522302 |
| Packaging | Through Hole,D5xL15.5mm |
| Customer # | |
| Key Attributes | RES 1.2Ω ±5% 3W Through Hole,D5xL15.5mm |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 1.2Ω | |
| Power(Watts) | 3W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 1.2Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0409 | $ 0.04 |
| 200+ | $ 0.0159 | $ 3.18 |
| 500+ | $ 0.0153 | $ 7.65 |
| 1,000+ | $ 0.015 | $ 15.00 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 1.2Ω | |
| Power(Watts) | 3W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 1.2Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FMP300JT-73-1R2 | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0697 | ||
| RSF3WSJT-73-1R2 | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.071 | ||
| FMP300JR-73-1R2 | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0394 | ||
| RSF3WSJR-73-1R2 | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0702 | ||
| FMF3WSFRF73-1R2 | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.1444 | ||
| FMP300FRF73-1R2 | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0836 | ||
| FCR3WSJT-73-1R2 | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0562 | ||
| FKN3WSJR-73-1R2 | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.1053 |

