LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J1583BSRE8 product image
Images for reference only

VISHAY RNC55J1583BSRE8

Manufacturer
MPN
RNC55J1583BSRE8
LCSC Part #
C3522229
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 158kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J1583BSRE8
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3729$ 1.37
200+$ 0.5322$ 106.44
500+$ 0.5137$ 256.85
1,000+$ 0.5045$ 504.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance158kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J1583BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J1583BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J1583BRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J1583BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3429
RNC55J1583BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
RNC55J1583BRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
RNC55J1583BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.9696
RNC55J1583BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC55158K00BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
ERC55158K00BEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9919
RNC55J1583BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J1583BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J1583BRRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J1583BRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC55158K00BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNC55H1583BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H1583BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H1583BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1352
RNC55H1583BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H1583BSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4632