LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC50294K00FHEA500 product image
Images for reference only

VISHAY ERC50294K00FHEA500

Manufacturer
MPN
ERC50294K00FHEA500
LCSC Part #
C3521983
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 294kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY ERC50294K00FHEA500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6896$ 0.69
200+$ 0.2669$ 53.38
500+$ 0.2577$ 128.85
1,000+$ 0.253$ 253.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance294kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H2943FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
ERC50294K00FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.8531
RNC50H2943FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H2943FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 3.5818
RNC50H2943FSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6168
RNC50H2943FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.2281
RNC50H2943FSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H2943FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H2943FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H2943FSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H2943FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H2943FSR93VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H2943FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
RNC50H2943FSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H2943FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H2943FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0857
RNC50H2943FPB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
RNC50H2943FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
ERC50294K00FHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
RNC50K2943FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8213