LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H2491FSB1465 product image
Images for reference only

VISHAY RNC55H2491FSB1465

Manufacturer
MPN
RNC55H2491FSB1465
LCSC Part #
C3521133
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 2.49kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H2491FSB1465
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0018$ 3.00
200+$ 1.1616$ 232.32
500+$ 1.1215$ 560.75
1,000+$ 1.1014$ 1101.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance2.49kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H2491FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H2491FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H2491FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H2491FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H2491FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNR55H2491FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNR55H2491FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNC55H2491FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5171
RNC55H2491FRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H2491FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H2491FRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H2491FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNR55H2491FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6637
RNR55H2491FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.8031
ERC552K4900FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.4767
RNC55H2491FSR3865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H2491FPRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
ERC552K4900FHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3092
RNC55H2491FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNR55H2491FRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896