Ohmite AY22GKE
| Manufacturer | |
| MPN | AY22GKE |
| LCSC Part # | C3520962 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | RES 2.2Ω ±10% 4.5W Through Hole,P=22.5mm |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,P=22.5mm | |
| Resistance | 2.2Ω | |
| Power(Watts) | 4.5W | |
| Type | Ceramic resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,P=22.5mm | |
| Resistance | 2.2Ω | |
| Power(Watts) | 4.5W |
| Type | Description | |
|---|---|---|
| Type | Ceramic resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.671 | $ 23.67 |
| 200+ | $ 9.1608 | $ 1832.16 |
| 500+ | $ 8.839 | $ 4419.50 |
| 1,000+ | $ 8.6789 | $ 8678.90 |
Standard Packaging25/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,P=22.5mm | |
| Resistance | 2.2Ω | |
| Power(Watts) | 4.5W | |
| Type | Ceramic resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,P=22.5mm | |
| Resistance | 2.2Ω | |
| Power(Watts) | 4.5W |
| Type | Description | |
|---|---|---|
| Type | Ceramic resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
C3520962 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AY22GK | Ohmite | Through Hole,P=22.5mm | 0 | $ 36.1984 | ||
| SQZ700JB-2R2 | YAGEO | Through Hole,P=22.5mm | 0 | $ 0.1139 |

