YAGEO MFR200FRF52-220R
| Manufacturer | YAGEOAsian Brands |
| MPN | MFR200FRF52-220R |
| LCSC Part # | C3520804 |
| Packaging | Through Hole,D5xL15.5mm |
| Customer # | |
| Key Attributes | RES 220Ω ±1% 2W Through Hole,D5xL15.5mm |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 220Ω | |
| Power(Watts) | 2W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 220Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0613 | $ 0.06 |
| 200+ | $ 0.0238 | $ 4.76 |
| 500+ | $ 0.0229 | $ 11.45 |
| 1,000+ | $ 0.0225 | $ 22.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 220Ω | |
| Power(Watts) | 2W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 220Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FMF200FTF73-220R | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0723 | ||
| MFR200FBF73-220R | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0585 | ||
| FMF200FRF73-220R | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.073 | ||
| FMP300FTF73-220R | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0643 | ||
| FMP300FRF73-220R | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0648 | ||
| FMP300FBF73-220R | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0673 | ||
| FMF200FRE73-220R | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.073 | ||
| FMP300FTE73-220R | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0518 | ||
| FMF3WSFRE73-220R | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.1123 |

