VISHAY RNC55J1872BSRE8
| Manufacturer | |
| MPN | RNC55J1872BSRE8 |
| LCSC Part # | C3520604 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 18.7kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 18.7kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 18.7kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3729 | $ 1.37 |
| 200+ | $ 0.5322 | $ 106.44 |
| 500+ | $ 0.5137 | $ 256.85 |
| 1,000+ | $ 0.5045 | $ 504.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 18.7kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 18.7kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55J1872BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.0895 | ||
| RNC55J1872BSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.3067 | ||
| RNC55J1872BPBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.3067 | ||
| RNC55J1872BSR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3429 | ||
| RNC55J1872BPR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3429 | ||
| RNC55J1872BSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3131 | ||
| RNC55J1872BPRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.6216 | ||
| RNC55J1872BSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.6216 | ||
| ERC5518K700BEEA500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.9919 | ||
| RNC55J1872BPB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.9696 | ||
| RNC55J1872BSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3729 | ||
| RNC55J1872BRR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3729 | ||
| ERC5518K700BEEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.4035 | ||
| RNC55J1872BRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.9696 | ||
| RNC55J1872BPRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3729 | ||
| RNC55J1872BMRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3729 | ||
| ERC5518K700BEEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1415 | ||
| RNC55J1872BSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3729 | ||
| RNC55J1872BPRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3729 | ||
| RNC55J1872BPRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3729 |

