VISHAY RNC50H5113BRRE7
| Manufacturer | |
| MPN | RNC50H5113BRRE7 |
| LCSC Part # | C3520097 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 511kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 511kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 511kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.6846 | $ 11.68 |
| 200+ | $ 4.5227 | $ 904.54 |
| 500+ | $ 4.3638 | $ 2181.90 |
| 1,500+ | $ 4.2852 | $ 6427.80 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 511kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 511kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50H5113BSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 26.4196 | ||
| RNC50H5113BRBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 26.4196 | ||
| RNC50H5113BSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 22.6196 | ||
| RNC50H5113BSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 11.292 | ||
| RNC50H5113BRRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 11.292 | ||
| RNC50H5113BSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 13.3956 | ||
| RNC50H5113BRRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 13.3956 | ||
| RNC50H5113BSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 11.6846 | ||
| RNC50H5113BSRE831 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 12.2122 | ||
| ERC50511K00BHEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 10.4953 | ||
| RNC50H5113BSRE631 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 12.2122 | ||
| RNC50H5113BSR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 11.6846 | ||
| RNC50H5113BSRE531 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 12.2122 | ||
| RNC50H5113BSB1431 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 24.0371 | ||
| ERC50511K00BHEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 23.491 | ||
| RNC50H5113BRRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 11.6846 | ||
| RNC50H5113BRB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 23.491 | ||
| RNC50H5113BSRE731 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 12.2122 | ||
| ERC50511K00BHEA500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.4546 | ||
| RNC50H5113BSRSL31 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 28.0708 |

