LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60K6192DMB14 product image
Images for reference only

VISHAY RNC60K6192DMB14

Manufacturer
MPN
RNC60K6192DMB14
LCSC Part #
C3520005
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 61.9kΩ ±0.5% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60K6192DMB14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7889$ 2.79
200+$ 1.0798$ 215.96
500+$ 1.0428$ 521.40
1,000+$ 1.0227$ 1022.70
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance61.9kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃