LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H23R7FSB14 product image
Images for reference only

VISHAY RNC50H23R7FSB14

Manufacturer
MPN
RNC50H23R7FSB14
LCSC Part #
C3519604
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 23.7Ω ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H23R7FSB14
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.1994$ 6.20
200+$ 2.3987$ 479.74
500+$ 2.3154$ 1157.70
1,000+$ 2.2737$ 2273.70
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance23.7Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H23R7FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.1448
RNC50H23R7FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9882
RNC50H23R7FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H23R7FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H23R7FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC5023R700FHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 6.1994
ERC5023R700FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
RNC50H23R7FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 6.1948
ERC5023R700FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.484
RNC50H23R7FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50J23R7FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 9.0772
RNC50J23R7FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 3.5067
ERC5023R700FEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.8792
RNC50J23R7FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.8792