LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J5902DSRE7 product image
Images for reference only

VISHAY RNC60J5902DSRE7

Manufacturer
MPN
RNC60J5902DSRE7
LCSC Part #
C3518962
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 59kΩ ±0.5% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60J5902DSRE7
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6598$ 1.66
200+$ 0.6433$ 128.66
500+$ 0.6201$ 310.05
1,500+$ 0.6093$ 913.95
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance59kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J5902DSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.5975
ERC5559K000DEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.484
RNC60J5902DSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 1.6598
RNC60J5902DSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.6598
RNC60J5902DSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 1.6598
ERC5559K000DEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 6.1994
ERC5559K000DEEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.484
RNC60J5902DSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 6.1994
RNC60J5902BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105
RNC60J5902BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 3.266
RNC60J5902BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
ERC5559K000BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953
RNC60J5902BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J5902BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
ERC5559K000BEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 3.0542