LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Xicon 280-CR5-4.3-RC product image
Images for reference only

Xicon 280-CR5-4.3-RC

Manufacturer
MPN
280-CR5-4.3-RC
LCSC Part #
C3518571
Packaging
Through Hole,22x10mm
Customer #
Key Attributes
RES 4.3Ω ±5% 5W Through Hole,22x10mm
Datasheetpdf iconXicon 280-CR5-4.3-RC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4967$ 0.50
200+$ 0.1929$ 38.58
500+$ 0.1867$ 93.35
1,000+$ 0.1836$ 183.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerXicon
PackagingThrough Hole,22x10mm
Resistance4.3Ω
Power(Watts)5W
TypeWirewound Resistor
Temperature Coefficient-
Tolerance±5%
Operating Temperature-55℃~+155℃