LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H1653FSRSL31 product image
Images for reference only

VISHAY RNC50H1653FSRSL31

Manufacturer
MPN
RNC50H1653FSRSL31
LCSC Part #
C3518342
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 165kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H1653FSRSL31
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2281$ 4.23
200+$ 1.6367$ 327.34
500+$ 1.5796$ 789.80
1,000+$ 1.5503$ 1550.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance165kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H1653FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H1653FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H1653FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H1653FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H1653FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H1653FRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H1653FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50H1653FRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
ERC50165K00FHBF500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.8531
RNC50H1653FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H1653FSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
ERC50165K00FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.6896
RNC50H1653FSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6168
RNC50H1653FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H1653FSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H1653FRRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
ERC50165K00FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.8531
RNC50H1653FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0857
RNC50H1653FSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H1653FSR3831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978