LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC50357K00FHEA500 product image
Images for reference only

VISHAY ERC50357K00FHEA500

Manufacturer
MPN
ERC50357K00FHEA500
LCSC Part #
C3518246
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 357kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY ERC50357K00FHEA500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6737$ 1.67
200+$ 0.6479$ 129.58
500+$ 0.6263$ 313.15
1,000+$ 0.614$ 614.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance357kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H3573FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 6.7543
RNC50H3573FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.1094
RNC50H3573FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 2.2498
RNC50H3573FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1998
RNC50H3573FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.5951
RNC50H3573FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8491
RNC50H3573FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3046
RNC50H3573FSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8491
RNC50H3573FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3046
RNC50H3573FSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8491
RNR50H3573FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.4592
RNC50H3573FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3046
RNC50H3573FSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8491
RNC50H3573FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.2263
RNC50H3573FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6772
RNC50H3573FSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6818
ERC50357K00FHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.0463
ERC50357K00FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0855
RNC50K3573FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.4113
RNC50J3573FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.4135