LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81S6R19FRBSL product image
Images for reference only

VISHAY RWR81S6R19FRBSL

Manufacturer
MPN
RWR81S6R19FRBSL
LCSC Part #
C3518202
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 6.19Ω ±1% 1W Through Hole,D2.2xL6.4mm
Datasheetpdf iconVISHAY RWR81S6R19FRBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.6509$ 7.65
200+$ 2.9617$ 592.34
500+$ 2.8568$ 1428.40
1,000+$ 2.8059$ 2805.90
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance6.19Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR81S6R19FMB12VISHAYThrough Hole,D2.2xL6.4mm0$ 6.1647
RWR81S6R19FPBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 7.347
RWR81S6R19FSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 8.4644
RWR81S6R19FSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 9.1065
RWR81N6R19FSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 11.8786
RWR81N6R19FSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 14.2432
RWR81N6R19FRBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 10.4308
RWR81S6R19FRS70VISHAYThrough Hole,D2.2xL6.4mm0$ 4.5703
RWR81S6R19FSS70VISHAYThrough Hole,D2.2xL6.4mm0$ 6.3236
RWR81S6R19FMRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 5.7001
RWR81S6R19FPRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 5.7001
RWR81N6R19FRS73VISHAYThrough Hole,D2.2xL6.4mm0$ 7.2405
RWR81N6R19FSS70VISHAYThrough Hole,D2.2xL6.4mm0$ 10.0696
RWR81N6R19FRS70VISHAYThrough Hole,D2.2xL6.4mm0$ 7.2405
RWR81S6R19FSS73VISHAYThrough Hole,D2.2xL6.4mm0$ 6.3236
RWR81N6R19FSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 12.6472
RWR81N6R19FRRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 9.1003
RWR81S6R19FPB12VISHAYThrough Hole,D2.2xL6.4mm0$ 6.4216
RWR81S6R19FRB12VISHAYThrough Hole,D2.2xL6.4mm0$ 6.4216
RWR81S6R19FMS70VISHAYThrough Hole,D2.2xL6.4mm0$ 4.7701