LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H1003FSRE531 product image
Images for reference only

VISHAY RNC50H1003FSRE531

Manufacturer
MPN
RNC50H1003FSRE531
LCSC Part #
C3518159
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 100kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H1003FSRE531
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4978$ 1.50
200+$ 0.58$ 116.00
500+$ 0.56$ 280.00
1,000+$ 0.5492$ 549.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance100kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H1003FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 2.6888
RNC50H1003FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNR50H1003FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3671
RNC50H1003FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H1003FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H1003FRR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H1003FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H1003FMRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H1003FRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H1003FPRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNR50H1003FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.3053
RNR50H1003FSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6891
RNR50H1003FRRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.1384
RNR50H1003FSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 4.9099
RNR50H1003FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.1384
RNR50H1003FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6891
RNC50H1003FPB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
RNC50H1003FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H1003FPRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNR50H1003FPRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.1384