LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY LTO050F20001JTE3 product image
Images for reference only

VISHAY LTO050F20001JTE3RoHS

Manufacturer
MPN
LTO050F20001JTE3
LCSC Part #
C3516765
Packaging
TO-220-2
Customer #
Key Attributes
RES 20kΩ ±5% 50W TO-220-2
Datasheetpdf iconVISHAY LTO050F20001JTE3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.8349$ 6.83
200+$ 2.6455$ 529.10
500+$ 2.5529$ 1276.45
1,000+$ 2.5066$ 2506.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingTO-220-2
Resistance20kΩ
Power(Watts)50W
TypeThick Film Resistor
Temperature Coefficient±150ppm/℃
Tolerance±5%
Operating Temperature-55℃~+150℃