LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5022K600FEEA500 product image
Images for reference only

VISHAY ERC5022K600FEEA500

Manufacturer
MPN
ERC5022K600FEEA500
LCSC Part #
C3515870
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 22.6kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY ERC5022K600FEEA500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2094$ 1.21
200+$ 0.469$ 93.80
500+$ 0.452$ 226.00
1,000+$ 0.4443$ 444.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance22.6kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J2262FMB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3221
RNC50J2262FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3221
RNC50J2262FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9006
RNC50J2262FMBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9006
RNC50J2262FMR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J2262FMRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J2262FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J2262FMRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.9099
RNC50J2262FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.9099
RNC50J2262FMRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J2262FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J2262FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J2262FMRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
ERC5022K600FEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6353
ERC5022K600FEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50J2262FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6353
RNC50J2262FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J2262FMRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50K2262FPBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.1995
RNC50H2262FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 2.9289