LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J5631BSRE5 product image
Images for reference only

VISHAY RNC50J5631BSRE5

Manufacturer
MPN
RNC50J5631BSRE5
LCSC Part #
C3515376
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 5.63kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J5631BSRE5
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6831$ 4.68
200+$ 1.8125$ 362.50
500+$ 1.7493$ 874.65
1,000+$ 1.7184$ 1718.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance5.63kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J5631BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.4962
RNC50J5631BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.4823
RNC50J5631BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6831
RNC50J5631BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6831
RNC50J5631BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6831