LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBB02070C4752FCT00 product image
Images for reference only

VISHAY MBB02070C4752FCT00

Manufacturer
MPN
MBB02070C4752FCT00
LCSC Part #
C3513762
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 47.5kΩ ±1% 600mW Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY MBB02070C4752FCT00
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0285$ 0.03
200+$ 0.0111$ 2.22
500+$ 0.0107$ 5.35
1,000+$ 0.0105$ 10.50
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance47.5kΩ
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MBB02070D4752DC100VISHAYThrough Hole,D2.5xL6.5mm5$ 0.0994
MBB02070C4752FC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.069
MBB0207CC4752FC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.3584
MRS25000C4752FRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0302
MRS25000C4752FC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0716
MBB02070C4752FRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0352
MBB02070C4752DC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0797
MBB02070C4752DRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0678
MRS25000C4752FCT00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0264
SFR25H0004752FR500VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0207