LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C7R50FRRE8 product image
Images for reference only

VISHAY RLR20C7R50FRRE8

Manufacturer
MPN
RLR20C7R50FRRE8
LCSC Part #
C3512491
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 7.5Ω ±1% 500mW Through Hole,D3.5xL9.5mm
Datasheetpdf iconVISHAY RLR20C7R50FRRE8
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6362$ 2.64
200+$ 1.0212$ 204.24
500+$ 0.9842$ 492.10
1,000+$ 0.9672$ 967.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance7.5Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR20C7R50FRB14VISHAYThrough Hole,D3.5xL9.5mm0$ 7.8656
RLR20C7R50FRBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 8.4212
RLR20C7R50FRRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 2.6362
RLR20C7R50FSB14VISHAYThrough Hole,D3.5xL9.5mm0$ 10.0711
RLR20C7R50FSRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 2.4696
RLR20C7R50FSRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 3.6836
RLR20C7R50FRRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 3.1792
RLR20C7R50FRRE7VISHAYThrough Hole,D3.5xL9.5mm0$ 2.6362
RLR20C7R50FRRE5VISHAYThrough Hole,D3.5xL9.5mm0$ 2.6362
RLR20C7R50FSBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 11.8759
ERL207R5000FKEK500VISHAYThrough Hole,D3.5xL9.5mm0$ 8.2047
ERL207R5000FKEB500VISHAYThrough Hole,D3.5xL9.5mm0$ 5.6923