LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MFR1WSFRF52-1M24 product image
Images for reference only

YAGEO MFR1WSFRF52-1M24RoHS

Manufacturer
YAGEOAsian Brands
MPN
MFR1WSFRF52-1M24
LCSC Part #
C3512459
Packaging
Through Hole,D3.3xL9mm
Customer #
Key Attributes
RES 1.24MΩ ±1% 1W Through Hole,D3.3xL9mm
Datasheetpdf iconYAGEO MFR1WSFRF52-1M24
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0398$ 0.04
200+$ 0.0154$ 3.08
500+$ 0.0149$ 7.45
1,000+$ 0.0146$ 14.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D3.3xL9mm
Resistance1.24MΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MFR1WSFBE52-1M24YAGEOThrough Hole,D3.3xL9mm0$ 0.0398