LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H75R0FSRE5 product image
Images for reference only

VISHAY RNC50H75R0FSRE5

Manufacturer
MPN
RNC50H75R0FSRE5
LCSC Part #
C3512426
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 75Ω ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H75R0FSRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9472$ 0.95
200+$ 0.3672$ 73.44
500+$ 0.3548$ 177.40
1,000+$ 0.3487$ 348.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance75Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNR50H75R0FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3671
RNC50H75R0FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H75R0FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H75R0FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50H75R0FSR3631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H75R0FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
ERC5075R000FHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
ERC5075R000FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.6896
RNC50H75R0FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H75R0FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
RNC50H75R0FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.2281
RNC50H75R0FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H75R0FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0857
RNC50H75R0FSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H75R0FSR3831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H75R0FSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H75R0FSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6168
RNC50H75R0FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.714
RNC50H75R0FSR93VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H75R0FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472