VISHAY RLR05C1001GMRE8
| Manufacturer | |
| MPN | RLR05C1001GMRE8 |
| LCSC Part # | C3511764 |
| Packaging | Through Hole,D1.7xL3.8mm |
| Customer # | |
| Key Attributes | RES 1kΩ ±2% 125mW Through Hole,D1.7xL3.8mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8376 | $ 0.84 |
| 200+ | $ 0.3255 | $ 65.10 |
| 500+ | $ 0.3132 | $ 156.60 |
| 1,000+ | $ 0.3086 | $ 308.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR05C1001GSB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 2.377 | ||
| RLR05C1001GMB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.1548 | ||
| RLR05C1001GRB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 2.3847 | ||
| RLR05C1001GPB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.1548 | ||
| RLR05C1001GSBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.8648 | ||
| RLR05C1001GPBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.8648 | ||
| RLR05C1001GRBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.8648 | ||
| RLR05C1001GMBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.8648 | ||
| RLR05C1001GSRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.9971 | ||
| RLR05C1001GRRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.9971 | ||
| RLR05C1001GMRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.9971 | ||
| RLR05C1001GPRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.9971 | ||
| RLR05C1001GSRE5 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8376 | ||
| RLR05C1001GSR93 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8376 | ||
| RLR05C1001GSR36 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8376 | ||
| RLR05C1001GPRE519 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.3791 | ||
| RLR05C1001GRR36 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8376 | ||
| RLR05C1001GMRE619 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.3791 | ||
| RLR05C1001GSRE819 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.3791 | ||
| RLR05C1001GPBSL19 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.6739 |

