LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF6090K000BHBF product image
Images for reference only

VISHAY CMF6090K000BHBF

Manufacturer
MPN
CMF6090K000BHBF
LCSC Part #
C3510864
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 90kΩ ±0.1% 1W Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY CMF6090K000BHBF
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3112$ 0.31
200+$ 0.1205$ 24.10
500+$ 0.1162$ 58.10
1,000+$ 0.1142$ 114.20
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance90kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF6090K000BHEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.3242
CMF6090K000BEBFVISHAYThrough Hole,D3.7xL8.7mm0$ 0.7595