VISHAY RWM08451R00JB25E1
| Manufacturer | |
| MPN | RWM08451R00JB25E1 |
| LCSC Part # | C3508652 |
| Packaging | Through Hole,D9.4xL45.8mm |
| Customer # | |
| Key Attributes | RES 1Ω ±5% Through Hole,D9.4xL45.8mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.4xL45.8mm | |
| Resistance | 1Ω | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.4xL45.8mm |
| Type | Description | |
|---|---|---|
| Resistance | 1Ω | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.2629 | $ 9.26 |
| 200+ | $ 3.5849 | $ 716.98 |
| 500+ | $ 3.4599 | $ 1729.95 |
| 1,000+ | $ 3.3967 | $ 3396.70 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.4xL45.8mm | |
| Resistance | 1Ω | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.4xL45.8mm |
| Type | Description | |
|---|---|---|
| Resistance | 1Ω | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

