VISHAY RNC70J3051BRRE5
| Manufacturer | |
| MPN | RNC70J3051BRRE5 |
| LCSC Part # | C3508395 |
| Packaging | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 3.05kΩ ±0.1% 750mW Through Hole,D4.6xL14.3mm |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 3.05kΩ | |
| Power(Watts) | 750mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 3.05kΩ | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.9405 | $ 8.94 |
| 200+ | $ 3.4599 | $ 691.98 |
| 500+ | $ 3.3381 | $ 1669.05 |
| 1,000+ | $ 3.2779 | $ 3277.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 3.05kΩ | |
| Power(Watts) | 750mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 3.05kΩ | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERC703K0500BEEK500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 16.5112 | ||
| RNC70J3051BRRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 8.9405 | ||
| ERC703K0500BEEB500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 8.0443 | ||
| RNC70J3051BRRE7 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 8.9405 | ||
| RNC70J3051BRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 16.5112 | ||
| RNC70J3051BRRE8 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 8.9405 | ||
| RNC70J3051BRRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 19.1843 |

