VISHAY RNC70H1001FRRE8
| Manufacturer | |
| MPN | RNC70H1001FRRE8 |
| LCSC Part # | C3508045 |
| Packaging | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 1kΩ ±1% 750mW Through Hole,D4.6xL14.3mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 750mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7144 | $ 3.71 |
| 200+ | $ 1.4377 | $ 287.54 |
| 500+ | $ 1.3868 | $ 693.40 |
| 1,000+ | $ 1.3621 | $ 1362.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 750mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN70C1001FB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.8875 | ||
| RN70C1001FBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.572 | ||
| RNC70H1001FRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 7.7051 | ||
| RN70C1001FRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.6667 | ||
| RN70C1001FR36 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.6818 | ||
| RN70C1001FRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.7984 | ||
| ERC701K0000FHEB500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 6.7239 | ||
| RNC70H1001FMB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 8.0366 | ||
| RNC70H1001FRR64 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.7144 | ||
| RNC70H1001FRRE7 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.7144 | ||
| RNC70H1001FRRE5 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.7144 | ||
| RNC70H1001FMRE5 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.7144 | ||
| RNC70J1001FRB144 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 12.3001 | ||
| ERC701K0000FHEA500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 6.7239 | ||
| RNC70H1001FRBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 8.9991 | ||
| RNC70H1001FRRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 8.907 | ||
| CMF651K0000FHRE | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.5185 | ||
| CMF651K0000FHEK11 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.6636 | ||
| CMF651K0000FHBF70 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.093 | ||
| CMF651K0000FHEB70 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.3714 |

