LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J1430BSB14 product image
Images for reference only

VISHAY RNC50J1430BSB14

Manufacturer
MPN
RNC50J1430BSB14
LCSC Part #
C3505232
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 143Ω ±0.1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J1430BSB14
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.3528$ 8.35
200+$ 3.2332$ 646.64
500+$ 3.119$ 1559.50
1,000+$ 3.0635$ 3063.50
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance143Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J1430BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC50143R00BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J1430BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC50143R00BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
RNC50J1430BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.9328
RNC50J1430BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1430BRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.9328
RNC50J1430BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.3374
RNC50J1430BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493