LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C1132FSBSL product image
Images for reference only

VISHAY RLR20C1132FSBSL

Manufacturer
MPN
RLR20C1132FSBSL
LCSC Part #
C3504098
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 11.3kΩ ±1% 500mW Through Hole,D3.5xL9.5mm
Datasheetpdf iconVISHAY RLR20C1132FSBSL
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.8759$ 11.88
200+$ 4.5968$ 919.36
500+$ 4.4348$ 2217.40
1,000+$ 4.3546$ 4354.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance11.3kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR20C1132FRBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 2.9408
RLR20C1132FRRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0481
RLR20C1132FRRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.295
RLR20C1132FRB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.8876
RLR20C1132FSB14VISHAYThrough Hole,D3.5xL9.5mm0$ 10.0711
RLR20C1132FSRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 2.0562
RLR20C1132FRRE8VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C1132FRRE7VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C1132FRRE5VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C1132FSRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 3.2764
ERL2011K300FKEK500VISHAYThrough Hole,D3.5xL9.5mm0$ 2.8876
ERL2011K300FKEB500VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9795