LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H6192FSRE7 product image
Images for reference only

VISHAY RNC55H6192FSRE7

Manufacturer
MPN
RNC55H6192FSRE7
LCSC Part #
C3501555
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 61.9kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H6192FSRE7
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5723$ 0.57
200+$ 0.2222$ 44.44
500+$ 0.2145$ 107.25
1,500+$ 0.2098$ 314.70
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance61.9kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H6192FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0684
RNC55H6192FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNR55H6192FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNC55H6192FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNR55H6192FRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.8031
ERC5561K900FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.3876
RNC55H6192FPRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.939
RNC55H6192FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
RNC55H6192FSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0018
RNC55H6192FSR3865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H6192FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.939
RNC55H6192FPR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H6192FPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.6964
RNC55H6192FSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNR55H6192FRRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
RNC55H6192FSR3665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
ERC5561K900FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.4767
RNR55H6192FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.0018
RNC55H6192FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H6192FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.6964