LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C30R9FSRE8 product image
Images for reference only

VISHAY RLR05C30R9FSRE8

Manufacturer
MPN
RLR05C30R9FSRE8
LCSC Part #
C3501333
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 30.9Ω ±1% 125mW Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C30R9FSRE8
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8855$ 0.89
200+$ 0.3425$ 68.50
500+$ 0.3317$ 165.85
1,000+$ 0.3255$ 325.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance30.9Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C30R9FRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C30R9FRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C30R9FSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C30R9FRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C30R9FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C30R9FSRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C30R9FRRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C30R9FRP66VISHAYThrough Hole,D1.7xL3.8mm0$ 0.9302
RLR05C30R9FRRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C30R9FRRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C30R9FRRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C30R9FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
RLR05C30R9FSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C30R9FSRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
ERL0530R900FKEK500VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
ERL0530R900FKEB500VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8145